Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-010LF
Order Code2751614
Product RangeFCI 65239
Technical Datasheet
4,285 In Stock
Need more?
4285 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.150 (CNY10.3395) |
10+ | CNY7.560 (CNY8.5428) |
25+ | CNY6.520 (CNY7.3676) |
100+ | CNY6.130 (CNY6.9269) |
600+ | CNY6.120 (CNY6.9156) |
1200+ | CNY5.420 (CNY6.1246) |
2700+ | CNY5.220 (CNY5.8986) |
5100+ | CNY4.580 (CNY5.1754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.15 (CNY10.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-010LF
Order Code2751614
Product RangeFCI 65239
Technical Datasheet
Product RangeFCI 65239
No. of Positions20Ways
Pitch Spacing2.54mm
For Use WithSocket Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 65239-010LF is a 20-position 2-row Connector Housing made of blue glass-filled thermoplastic.
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Product Range
FCI 65239
No. of Positions
20Ways
For Use With
Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 65239-010LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001608