780 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY16.240 (CNY18.3512) |
10+ | CNY13.740 (CNY15.5262) |
25+ | CNY13.380 (CNY15.1194) |
39+ | CNY12.940 (CNY14.6222) |
117+ | CNY12.490 (CNY14.1137) |
1014+ | CNY10.650 (CNY12.0345) |
2535+ | CNY10.400 (CNY11.752) |
Product Information
Product Overview
The DD50P064TXLF is a 50-way D-sub Signal Cable Connector with gold-plated copper alloy contacts. The D-subminiature power connector is a part of an industry standard for applications requiring robust and reliable connectors. This proven D-sub connectors are one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- Black glass filled thermoplastic insulator
- D-shaped shell design
- Designed for less demanding applications
- UL94V-0 Flammability rating
- Stamped and formed contacts
- 5A Current rating
- 250V Rated voltage
- ≤25mΩ Contact resistance
- <gt/>5000MΩ Insulation resistance
Applications
Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Aerospace, Defence, Military, Medical
Technical Specifications
Standard
FCI D
DD
Cable Mount
Gold Plated Contacts
No SVHC (21-Jan-2025)
Plug
50Contacts
Solder Cup
Copper Alloy
Steel Body
Technical Docs (3)
Alternatives for DD50P064TXLF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate