Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2PA00LF
Order Code2751216
Product RangeFCI DW
Technical Datasheet
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.220 (CNY17.1986) |
| 10+ | CNY14.550 (CNY16.4415) |
| 100+ | CNY13.410 (CNY15.1533) |
| 250+ | CNY12.950 (CNY14.6335) |
| 500+ | CNY12.770 (CNY14.4301) |
| 1000+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.22 (CNY17.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDE2V2PA00LF
Order Code2751216
Product RangeFCI DW
Technical Datasheet
No. of Positions2Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDE
Product RangeFCI DW
Connector Body MaterialSteel Body
For Use WithAmphenol FCI D Sub Power Pin Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
2Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Amphenol FCI D Sub Power Pin Contacts
Connector Type
Combo Layout D Sub
Product Range
FCI DW
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004158