Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R01PA5108N9LF
Order Code4378152
Product RangeMillipacs Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.470 (CNY49.1211) |
| 10+ | CNY36.970 (CNY41.7761) |
| 100+ | CNY31.420 (CNY35.5046) |
| 250+ | CNY30.300 (CNY34.239) |
| 500+ | CNY29.170 (CNY32.9621) |
| 1000+ | CNY27.770 (CNY31.3801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.47 (CNY49.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHM2R01PA5108N9LF
Order Code4378152
Product RangeMillipacs Series
Technical Datasheet
Product RangeMillipacs Series
No. of Contacts110Contacts
Pitch Spacing2mm
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Millipacs Series
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
110Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Alternatives for HM2R01PA5108N9LF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408