Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8A
Order Code2921558
Product RangeHSD Series
Technical Datasheet
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.360 (CNY72.7268) |
| 10+ | CNY56.320 (CNY63.6416) |
| 100+ | CNY46.660 (CNY52.7258) |
| 250+ | CNY41.840 (CNY47.2792) |
| 500+ | CNY38.620 (CNY43.6406) |
| 1000+ | CNY38.440 (CNY43.4372) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY64.36 (CNY72.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoHSDNCRPPCB8A
Order Code2921558
Product RangeHSD Series
Technical Datasheet
Product RangeHSD Series
Automotive Contact TypePCB Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialCopper Alloy
Voltage Rating100V
Technical Specifications
Product Range
HSD Series
Connector Body Material
Nylon (Polyamide) Body
Voltage Rating
100V
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for HSDNCRPPCB8A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004477