Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME3008430501211.
Order Code4141152
Product RangeMini Cool Edge Series
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY286.540 (CNY323.7902) |
| 5+ | CNY255.310 (CNY288.5003) |
| 10+ | CNY237.370 (CNY268.2281) |
| 25+ | CNY221.490 (CNY250.2837) |
| 50+ | CNY213.860 (CNY241.6618) |
| 100+ | CNY211.870 (CNY239.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY286.54 (CNY323.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME3008430501211.
Order Code4141152
Product RangeMini Cool Edge Series
Card Edge Connector TypeDual Side
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Product RangeMini Cool Edge Series
Technical Specifications
Card Edge Connector Type
Dual Side
Contact Material
Copper Alloy
Product Range
Mini Cool Edge Series
Connector Mounting
Surface Mount
Connector Body Material
Thermoplastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577