Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.050 (CNY59.9465) |
| 10+ | CNY43.050 (CNY48.6465) |
| 100+ | CNY41.100 (CNY46.443) |
| 250+ | CNY38.190 (CNY43.1547) |
| 500+ | CNY35.500 (CNY40.115) |
Product Information
Product Overview
The 944-120-6000 is a single mode FC Adapter with metal body and flange mount, zirconia ceramic alignment sleeve. Amphenol's 944 series fibre optic FC connectors effectively terminate optical fibre in a variety of network applications. The connectors are secured using a threaded coupling nut, providing a significant increase in pull-out performance. The FC connectors also feature an internal cavity that virtually eliminates the possibility of improper epoxy application, thus providing higher manufacturing yields. The FC/APC versions are also tunable as a standard product to provide the maximum performance in single mode applications. The FC/APC connector system features a tight-fit keyway that prohibits the possible mis-mating between FC/PC and FC/APC connectors.
- Unique design automatically gauges correct epoxy dosage, improving yields and reliability
- One-piece construction reduces termination time
- Non-optical disconnect design prevents transmission interruption
- High precision zirconia ferrules minimize insertion loss and return loss values
Applications
Fibre Optics
Technical Specifications
Singlemode
Jack
Jack
-
FC
FC
Straight Adapter
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate