Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFB25P
Order Code2902429
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY83.890 (CNY94.7957) |
10+ | CNY71.280 (CNY80.5464) |
25+ | CNY66.820 (CNY75.5066) |
50+ | CNY63.630 (CNY71.9019) |
200+ | CNY57.700 (CNY65.201) |
400+ | CNY54.950 (CNY62.0935) |
600+ | CNY53.400 (CNY60.342) |
1000+ | CNY51.510 (CNY58.2063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.89 (CNY94.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL717DFB25P
Order Code2902429
Technical Datasheet
D Sub Connector TypeStandard
D Sub Shell SizeDB
Connector MountingThrough Hole Mount
Contact MaterialBrass
Connector Body MaterialSteel Body
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Contact Material
Brass
Gender
Plug
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for L717DFB25P
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010954