Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P154ALF
Order Code2751227
Product RangeFCI 10090769
Your Part Number
Technical Datasheet
1,199 In Stock
1,980 more incoming. You can reserve stock now
589 Delivery in 3-4 Business Days(SG stock)
610 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.070 (CNY9.1191) |
| 10+ | CNY6.840 (CNY7.7292) |
| 100+ | CNY5.810 (CNY6.5653) |
| 500+ | CNY5.450 (CNY6.1585) |
| 1000+ | CNY4.940 (CNY5.5822) |
| 2500+ | CNY4.710 (CNY5.3223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10090769-P154ALF
Order Code2751227
Product RangeFCI 10090769
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI 10090769
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10090769-P154ALF is a 15-position high density D-sub Plug with gold-plated copper alloy contacts, nickel-plated carbon steel shell and black glass filled thermoplastic (UL94V-0) insulator. Solder contact termination.
- 2.5A Current rating
- 250V Voltage
- 25mΩ Contact resistance
- 5000MΩ Insulation resistance
- 750V Dielectric voltage
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI 10090769
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for 10090769-P154ALF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00501