Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143486-101LF
Order Code2921643
Product RangeFCI VerIO 10143486
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.600 (CNY110.288) |
| 10+ | CNY85.400 (CNY96.502) |
| 25+ | CNY72.590 (CNY82.0267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.60 (CNY110.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10143486-101LF
Order Code2921643
Product RangeFCI VerIO 10143486
Technical Datasheet
No. of Contacts8Contacts
Connector TypeI/O
Contact Termination TypeCrimp
Product RangeFCI VerIO 10143486
Connector MountingCable Mount
Contact Plating-
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Product Overview
VerIO™ Connector is a versatile, robust and compact I/O system featuring multiple standard connector interfaces such as RJ45, PoE (Power over Ethernet), Signal, Power and Hybrid. It is easy to install and operate with a swift push pull type movement. VerIO connector is ideal for industrial applications as well as harsh indoor or outdoor environments.
Technical Specifications
No. of Contacts
8Contacts
Connector Type
I/O
Product Range
FCI VerIO 10143486
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473