Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
10+ | CNY7.230 (CNY8.1699) |
25+ | CNY6.780 (CNY7.6614) |
50+ | CNY6.450 (CNY7.2885) |
100+ | CNY6.140 (CNY6.9382) |
250+ | CNY5.760 (CNY6.5088) |
500+ | CNY5.480 (CNY6.1924) |
1000+ | CNY5.220 (CNY5.8986) |
3000+ | CNY4.830 (CNY5.4579) |
Product Information
Product Overview
The Mini-PV 65043 series crimp-to-wire Connect System connects discrete wire to printed circuit boards. High reliability dual-metal receptacle terminals plug to industry standard 0.025-inch (0.635mm) square posts. A variety of containment, protection and guidance options are available for both sides of the connector interface. Wire side- PV® receptacle terminals can be terminated to wire and used discretely or inserted to multiple-circuit, MINI-LATCH connector housings that include optional polarizing keys. Printed circuit side- shrouded multiple-post, headers include an integral friction feature that grips the sides of the mating MINI-LATCH housings and reduces the risk of disengagement. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles. A beryllium copper spring provides high normal force at the mating interface, while the brass contact body produces a reliable, gas-tight crimp termination.
- Shrouded header side walls engage with sides of MINI-LATCH housing to provide additional retention
- MINI-LATCH housing firmly retains PV® wire contacts
- Available in single or double row configurations
- Keyed MINI-LATCH housings and header keyways provide polarization to prevent mis-mating
- Two wall header design provides mechanical benefits plus economy
Applications
Sensing & Instrumentation, Medical, Avionics, Aerospace, Defence, Military, Communications & Networking, Automotive, Consumer Electronics, Industrial
Technical Specifications
FCI Mini-PV 65043
4Ways
FCI Mini-PV 65043 Series Contacts
Receptacle
2.54mm
No SVHC (21-Jan-2025)
Alternatives for 65043-035LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate