Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039755-10012TLF
Order Code3679882
Product Range10039755 Series
Technical Datasheet
1,008 In Stock
Need more?
1008 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY26.930 (CNY30.4309) |
10+ | CNY24.840 (CNY28.0692) |
25+ | CNY24.120 (CNY27.2556) |
56+ | CNY23.620 (CNY26.6906) |
112+ | CNY22.760 (CNY25.7188) |
280+ | CNY21.030 (CNY23.7639) |
504+ | CNY16.280 (CNY18.3964) |
1008+ | CNY14.690 (CNY16.5997) |
2520+ | CNY14.380 (CNY16.2494) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.93 (CNY30.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10039755-10012TLF
Order Code3679882
Product Range10039755 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypePress Fit
Contact MaterialCopper Alloy
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product Range10039755 Series
Technical Specifications
Card Edge Connector Type
Dual Side
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Product Range
10039755 Series
Connector Mounting
Through Hole Mount
Contact Termination Type
Press Fit
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618