Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10044403-101LF
Order Code2886146
Product RangeFCI Minitek
Your Part Number
Technical Datasheet
13,858 In Stock
Need more?
13858 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.823 (CNY0.930) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1500+ | CNY0.524 (CNY0.5921) |
| 4000+ | CNY0.491 (CNY0.5548) |
| 10000+ | CNY0.482 (CNY0.5447) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.82 (CNY0.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10044403-101LF
Order Code2886146
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAmphenol Minitek CTW Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Amphenol Minitek CTW Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 10044403-101LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361