Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10057596-10020TLF
Order Code3728424
Product Range10057596 Series
Technical Datasheet
940 In Stock
Need more?
940 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY57.980 (CNY65.5174) |
20+ | CNY57.910 (CNY65.4383) |
60+ | CNY57.390 (CNY64.8507) |
100+ | CNY55.640 (CNY62.8732) |
260+ | CNY52.640 (CNY59.4832) |
500+ | CNY33.750 (CNY38.1375) |
1000+ | CNY29.210 (CNY33.0073) |
2500+ | CNY28.750 (CNY32.4875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.98 (CNY65.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10057596-10020TLF
Order Code3728424
Product Range10057596 Series
Technical Datasheet
No. of Contacts280 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Product Range10057596 Series
Technical Specifications
No. of Contacts
280 Contacts
Connector Body Orientation
Straight
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
10057596 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062