Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48233-000LF
Order Code1924645
Product RangeFCI Mini PV Series
Your Part Number
Technical Datasheet
2,673 In Stock
Need more?
2673 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.460 (CNY3.9098) |
| 10+ | CNY3.100 (CNY3.503) |
| 25+ | CNY2.870 (CNY3.2431) |
| 50+ | CNY2.740 (CNY3.0962) |
| 100+ | CNY2.620 (CNY2.9606) |
| 250+ | CNY2.430 (CNY2.7459) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.100 (CNY2.373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.46 (CNY3.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48233-000LF
Order Code1924645
Product RangeFCI Mini PV Series
Technical Datasheet
Product RangeFCI Mini PV Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact MaterialCopper Alloy
Technical Specifications
Product Range
FCI Mini PV Series
Contact Termination Type
Crimp
Contact Gender
Socket
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117