Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10602000AALF
Order Code3727396
Product RangePwrBlade Series
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY81.400 (CNY91.982) |
| 10+ | CNY69.150 (CNY78.1395) |
| 100+ | CNY58.720 (CNY66.3536) |
| 250+ | CNY56.230 (CNY63.5399) |
| 500+ | CNY53.740 (CNY60.7262) |
| 1000+ | CNY52.270 (CNY59.0651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY81.40 (CNY91.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No51742-10602000AALF
Order Code3727396
Product RangePwrBlade Series
Technical Datasheet
Product RangePwrBlade Series
Contact Termination TypeThrough Hole Straight
No. of Rows4Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Technical Specifications
Product Range
PwrBlade Series
No. of Rows
4Rows
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Row Pitch
2.54mm
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024491