Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68001-416HLF
Order Code1834975
Product RangeFCI BergStik II 68001 Series
Technical Datasheet
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.910 (CNY5.5483) |
| 10+ | CNY4.420 (CNY4.9946) |
| 25+ | CNY4.390 (CNY4.9607) |
| 50+ | CNY4.140 (CNY4.6782) |
| 100+ | CNY3.780 (CNY4.2714) |
| 2600+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.91 (CNY5.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68001-416HLF
Order Code1834975
Product RangeFCI BergStik II 68001 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole
Product RangeFCI BergStik II 68001 Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Product Range
FCI BergStik II 68001 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Type
Pin Header
Alternatives for 68001-416HLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000871