Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-202
Order Code1654800
Your Part Number
Technical Datasheet
19,468 In Stock
Need more?
650 Delivery in 3-4 Business Days(SG stock)
12421 Delivery in 5-6 Business Days(UK stock)
6397 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.300 (CNY1.469) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 2500+ | CNY1.150 (CNY1.2995) |
| 5000+ | CNY1.130 (CNY1.2769) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.00 (CNY19.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-202
Order Code1654800
Technical Datasheet
Accessory TypeJumper
For Use With2.54mm Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 68786-202
8 Products Found
Product Overview
The 68786-202 is a 1-row gold-plated Jumper Connector with copper alloy contact and glass-filled PBT housing. The 68786-202 is designed for low power interconnection of two adjacent 0.025-inch square pins, free standing or in headers, on 0.100 inch centres.
- 50 Mating Cycles Durability
- 2.5A Current Rating
- 800VAC RMS (Sea Level) Voltage Rating
- -55 to +120°C Temperature Range
Applications
Computers & Computer Peripherals, Test & Measurement, Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
-
For Use With
2.54mm Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079