Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69190-402HLF
Order Code1278308
Technical Datasheet
2,525 In Stock
Need more?
2525 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.180 (CNY1.3334) |
10+ | CNY0.996 (CNY1.1255) |
25+ | CNY0.989 (CNY1.1176) |
100+ | CNY0.850 (CNY0.9605) |
300+ | CNY0.776 (CNY0.8769) |
1000+ | CNY0.740 (CNY0.8362) |
2500+ | CNY0.645 (CNY0.7288) |
10000+ | CNY0.630 (CNY0.7119) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.18 (CNY1.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69190-402HLF
Order Code1278308
Technical Datasheet
Contact Termination TypeThrough Hole
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 69190-402HLF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109