Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2622F13LF
Order Code1947279
Product RangeFCI L26 Series
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.500 (CNY9.605) |
| 10+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.050 (CNY5.7065) |
| 1000+ | CNY4.800 (CNY5.424) |
| 2500+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.50 (CNY9.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2622F13LF
Order Code1947279
Product RangeFCI L26 Series
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI L26 Series
Technical Specifications
Memory / Card Type
Smart Card
Contact Material
Copper Alloy
Product Range
FCI L26 Series
Insert & Eject Mechanism
Push-Pull
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165