Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2501BLF
Order Code2886113
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.950 (CNY44.0135) |
25+ | CNY38.130 (CNY43.0869) |
100+ | CNY36.970 (CNY41.7761) |
250+ | CNY36.070 (CNY40.7591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.95 (CNY44.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH2501BLF
Order Code2886113
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8655MH2501BLF is a D-Sub Backshell with 4 to 40 UNC thread. It has nickel-plated zinc die-cast body, polycarbonate cable strain relief and plastic headscrew.
- UL94V-0 Flammability rating
- -40 to 120°C Operating temperature range
- <gt/>40dB between 30MHz and 1GHz Attenuation factor
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (3)
Alternatives for 8655MH2501BLF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06586