Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625PLTXLF
Order Code2347734
Product RangeFCI 8656
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY9.030 (CNY10.2039) |
| 100+ | CNY8.060 (CNY9.1078) |
| 500+ | CNY7.010 (CNY7.9213) |
| 1000+ | CNY6.820 (CNY7.7066) |
| 2500+ | CNY6.490 (CNY7.3337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625PLTXLF
Order Code2347734
Product RangeFCI 8656
Technical Datasheet
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeFCI 8656
Connector Body MaterialSteel Body
For Use With8656 Series Signal Crimp Contacts
Product Overview
The 8656 series D-sub connector is a part of an industry standard for applications requiring robust and reliable connector. This proven D-sub connector is one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- D-shaped shell design
- Stamped and formed contacts
- Durability of 50 mating and unmating cycles
- Straight and angled terminations
- Right angle versions available to meet both Europe and US styles
- Supports the need for polarisation
- Interchangeable and intermateable with other makes
- Economical solution
- Can fit into footprint/pitch options of 10.4/2.54mm and 8.08/2.84mm
- -55 to 105°C Operating temperature range
Applications
Industrial, Communications & Networking, Consumer Electronics, Aerospace, Defence, Military, Medical
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Plug
For Use With
8656 Series Signal Crimp Contacts
Connector Type
D Sub
Product Range
FCI 8656
Connector Body Material
Steel Body
Alternatives for 865625PLTXLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484