Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91921-31125LF
Order Code3728963
Product RangeFCI Conan 91921 Series
Technical Datasheet
1,600 In Stock
Need more?
1600 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.250 (CNY21.7525) |
| 10+ | CNY16.370 (CNY18.4981) |
| 25+ | CNY15.350 (CNY17.3455) |
| 50+ | CNY14.610 (CNY16.5093) |
| 100+ | CNY13.910 (CNY15.7183) |
| 250+ | CNY13.040 (CNY14.7352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.25 (CNY21.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91921-31125LF
Order Code3728963
Product RangeFCI Conan 91921 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI Conan 91921 Series
Technical Specifications
Mezzanine Connector Type
Receptacle
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
Contact Material
Copper Alloy
Product Range
FCI Conan 91921 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001985