Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBPS8B96FLD2C0Z1LF
Order Code1738787
Your Part Number
Technical Datasheet
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.730 (CNY88.9649) |
| 5+ | CNY76.180 (CNY86.0834) |
| 10+ | CNY73.570 (CNY83.1341) |
| 25+ | CNY70.820 (CNY80.0266) |
| 50+ | CNY67.310 (CNY76.0603) |
| 100+ | CNY66.890 (CNY75.5857) |
| 250+ | CNY66.480 (CNY75.1224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.73 (CNY88.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoBPS8B96FLD2C0Z1LF
Order Code1738787
Technical Datasheet
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
No. of Mating Cycles400
Technical Specifications
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Phosphor Bronze
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824