Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37P364TXLF.
Order Code3729010
Product RangeD Series
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.090 (CNY30.6117) |
| 10+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY18.530 (CNY20.9389) |
| 250+ | CNY18.460 (CNY20.8598) |
| 500+ | CNY17.580 (CNY19.8654) |
| 1000+ | CNY17.070 (CNY19.2891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.09 (CNY30.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37P364TXLF.
Order Code3729010
Product RangeD Series
D Sub Connector TypeStandard
Product RangeD Series
D Sub Shell SizeDC
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DC
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Product Range
D Series
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for DC37P364TXLF.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245