Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoICD15S13E6GV00LF
Order Code2347728
Product RangeFCI Compact D
Technical Datasheet
596 In Stock
342 more incoming. You can reserve stock now
596 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.530 (CNY14.1589) |
| 10+ | CNY10.920 (CNY12.3396) |
| 100+ | CNY10.790 (CNY12.1927) |
| 250+ | CNY9.760 (CNY11.0288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.53 (CNY14.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoICD15S13E6GV00LF
Order Code2347728
Product RangeFCI Compact D
Technical Datasheet
D Sub Connector TypeHigh Density
Product RangeFCI Compact D
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Product Overview
The Compact D series D-sub HD press-fit right angle female Connectors with screw lock, harpoon and metal bracket. It has copper alloy with gold over nickel plating and a self-extinguishing black polyester insulator.
- UL94V-0 Flammability rating
- ≥5000MΩ Insulation resistance
- ≤25mΩ Contact resistance
- 3A Current rating
- 200, 500 Mating/unmating cycles (minimum)
- Positions 15, 26, 44, 62 and 78
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
High Density
Product Range
FCI Compact D
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Alternatives for ICD15S13E6GV00LF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005