Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15SOL2.
Order Code3727273
Product RangeSD Series
235 In Stock
Need more?
235 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY9.290 (CNY10.4977) |
10+ | CNY7.920 (CNY8.9496) |
20+ | CNY7.420 (CNY8.3846) |
50+ | CNY7.030 (CNY7.9439) |
100+ | CNY6.690 (CNY7.5597) |
200+ | CNY6.270 (CNY7.0851) |
500+ | CNY5.970 (CNY6.7461) |
1000+ | CNY5.690 (CNY6.4297) |
2000+ | CNY5.330 (CNY6.0229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.29 (CNY10.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL77SDA15SOL2.
Order Code3727273
Product RangeSD Series
Product RangeSD Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector Body MaterialSteel Body
Technical Specifications
Product Range
SD Series
D Sub Shell Size
DA
Connector Body Material
Steel Body
No. of Contacts
15Contacts
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536