Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT275E01001
Order Code3727606
Your Part Number
Technical Datasheet
2,301 In Stock
Need more?
2301 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.920 (CNY17.9896) |
| 10+ | CNY13.490 (CNY15.2437) |
| 100+ | CNY9.150 (CNY10.3395) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY9.000 (CNY10.170) |
| 2500+ | CNY8.620 (CNY9.7406) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.92 (CNY17.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT275E01001
Order Code3727606
Technical Datasheet
Card Thickness-
No. of Contacts67 Contacts
Connector Body OrientationRight Angle
Contact MaterialCopper Alloy
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Technical Specifications
Card Thickness
-
Connector Body Orientation
Right Angle
Connector Body Material
LCP (Liquid Crystal Polymer) Body
No. of Contacts
67 Contacts
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001142