Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1014013401201
Order Code3473384
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY40.120 (CNY45.3356) |
10+ | CNY33.160 (CNY37.4708) |
30+ | CNY31.480 (CNY35.5724) |
60+ | CNY30.020 (CNY33.9226) |
105+ | CNY29.710 (CNY33.5723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY40.12 (CNY45.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoME1014013401201
Order Code3473384
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts140 Contacts
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialThermoplastic Body
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
140 Contacts
Contact Termination Type
Solder
Connector Body Material
Thermoplastic Body
Card Thickness
1.57mm
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072