Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBE151M0
Order Code3728528
Product RangeMUSB Series
57 In Stock
Need more?
57 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY108.870 (CNY123.0231) |
10+ | CNY92.520 (CNY104.5476) |
25+ | CNY86.760 (CNY98.0388) |
50+ | CNY79.920 (CNY90.3096) |
80+ | CNY76.040 (CNY85.9252) |
240+ | CNY72.440 (CNY81.8572) |
560+ | CNY71.480 (CNY80.7724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.87 (CNY123.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSBE151M0
Order Code3728528
Product RangeMUSB Series
USB Connector TypeMini USB Type AB
No. of Positions5 Position
IP RatingIP67
Product RangeMUSB Series
Contact PlatingGold Plated Contacts
Technical Specifications
USB Connector Type
Mini USB Type AB
IP Rating
IP67
Contact Plating
Gold Plated Contacts
No. of Positions
5 Position
Product Range
MUSB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00622