Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE37-188-14A0
Order Code2723387
Product RangeRJE37 Series
Technical Datasheet
895 In Stock
Need more?
895 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.330 (CNY17.3229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.33 (CNY17.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE37-188-14A0
Order Code2723387
Product RangeRJE37 Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector OrientationRight Angle
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeRJE37 Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Right Angle
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
LEDs
With LED
Product Range
RJE37 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814