Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3M80.
Order Code3604868
Product RangeRJHSE Series
Technical Datasheet
654 In Stock
Need more?
654 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.350 (CNY19.6055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.35 (CNY19.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSE3M80.
Order Code3604868
Product RangeRJHSE Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingThrough Hole Mount
Light PipesWithout Light Pipe
Product RangeRJHSE Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Product Range
RJHSE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186883