Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSEKP84.
Order Code3604866
Product RangeRJHSE Series
Technical Datasheet
1,312 In Stock
Need more?
1312 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.680 (CNY27.8884) |
| 10+ | CNY22.480 (CNY25.4024) |
| 25+ | CNY21.460 (CNY24.2498) |
| 50+ | CNY17.870 (CNY20.1931) |
| 110+ | CNY16.700 (CNY18.871) |
| 220+ | CNY15.380 (CNY17.3794) |
| 550+ | CNY14.940 (CNY16.8822) |
| 1100+ | CNY12.530 (CNY14.1589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.68 (CNY27.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJHSEKP84.
Order Code3604866
Product RangeRJHSE Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector OrientationVertical
MagneticsWithout Magnetics
Product RangeRJHSE Series
Technical Specifications
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Orientation
Vertical
Product Range
RJHSE Series
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Magnetics
Without Magnetics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006501