Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5085-02
Order Code3727352
Product RangeRJSAE Series
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY36.890 (CNY41.6857) |
10+ | CNY31.320 (CNY35.3916) |
35+ | CNY28.670 (CNY32.3971) |
70+ | CNY27.300 (CNY30.849) |
105+ | CNY26.530 (CNY29.9789) |
280+ | CNY24.750 (CNY27.9675) |
525+ | CNY23.680 (CNY26.7584) |
1015+ | CNY22.610 (CNY25.5493) |
2520+ | CNY21.240 (CNY24.0012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.89 (CNY41.69 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5085-02
Order Code3727352
Product RangeRJSAE Series
Modular Connector TypeRJ45 Jack
Port Configuration2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
Product RangeRJSAE Series
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Unshielded
Product Range
RJSAE Series
Port Configuration
2 x 1 (Stacked)
LAN Category
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072