Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5384-04
Order Code2709677
Product RangeRJSAE Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.380 (CNY110.0394) |
| 5+ | CNY91.180 (CNY103.0334) |
| 10+ | CNY84.920 (CNY95.9596) |
| 25+ | CNY80.450 (CNY90.9085) |
| 50+ | CNY77.280 (CNY87.3264) |
| 100+ | CNY74.320 (CNY83.9816) |
| 250+ | CNY71.020 (CNY80.2526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.38 (CNY110.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJSAE-5384-04
Order Code2709677
Product RangeRJSAE Series
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration2 x 2 (Stacked)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Product RangeRJSAE Series
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Port Configuration
2 x 2 (Stacked)
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Product Range
RJSAE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017055