Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV28R-2STE1HLF
Order Code2916286
Product RangeFCI SFV-R Series
1,132 In Stock
Need more?
1132 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 10+ | CNY3.680 (CNY4.1584) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.280 (CNY3.7064) |
| 100+ | CNY3.120 (CNY3.5256) |
| 250+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.790 (CNY3.1527) |
| 1000+ | CNY2.660 (CNY3.0058) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.32 (CNY4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFV28R-2STE1HLF
Order Code2916286
Product RangeFCI SFV-R Series
Pitch Spacing0.5mm
Product RangeFCI SFV-R Series
Contact PositionTop
No. of Rows1 Row
FFC / FPC Thickness0.3mm
Technical Specifications
Pitch Spacing
0.5mm
Product Range
FCI SFV-R Series
No. of Rows
1 Row
Gender
Receptacle
Contact Position
Top
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626