Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STME1LF
Order Code3727653
Product RangeSFW-S Series
Technical Datasheet
1,990 In Stock
Need more?
1990 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.690 (CNY5.2997) |
| 10+ | CNY3.990 (CNY4.5087) |
| 25+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.390 (CNY3.8307) |
| 250+ | CNY3.180 (CNY3.5934) |
| 500+ | CNY3.020 (CNY3.4126) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.69 (CNY5.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoSFW14S-2STME1LF
Order Code3727653
Product RangeSFW-S Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts14Contacts
Product RangeSFW-S Series
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.33mm
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
FFC / FPC Thickness
0.33mm
No. of Contacts
14Contacts
Product Range
SFW-S Series
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for SFW14S-2STME1LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064