Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTMM-4-L-20-1
Order Code1865116
Product RangeTMM
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoTMM-4-L-20-1
Order Code1865116
Product RangeTMM
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangeTMM
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Product Overview
The TMM series staggered MicroMatch Connector designed for board-to-board and wire-to-board interconnections offering a large number of positions. The MicroMatch connectors are available in even number of positions from 4 to 26, with fully tinned contacts. The polarization guide on male connectors is to ensure the right orientation. Kinked contacts on connectors are intended to provide significant connector retention on PCB while soldering operations. Locking latches are available on female connectors.
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
TMM
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01