Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-203
Order Code4336421
Product RangeMIL-C-22992, QWLD Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.650 (CNY217.6945) |
| 10+ | CNY163.710 (CNY184.9923) |
| 25+ | CNY153.460 (CNY173.4098) |
| 100+ | CNY139.160 (CNY157.2508) |
| 250+ | CNY130.460 (CNY147.4198) |
| 500+ | CNY124.240 (CNY140.3912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.65 (CNY217.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-203
Order Code4336421
Product RangeMIL-C-22992, QWLD Series
Technical Datasheet
Connector Shell Size20, 22
Cable Diameter Max19.05mm
Strain Relief MaterialMetal
Product RangeMIL-C-22992, QWLD Series
For Use WithMIL-DTL-5015 Series 20 & 22 Shell Size Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
20, 22
Strain Relief Material
Metal
For Use With
MIL-DTL-5015 Series 20 & 22 Shell Size Connectors
Cable Diameter Max
19.05mm
Product Range
MIL-C-22992, QWLD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556