Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S-2S
Order Code1918023
Product Range97 Series
Technical Datasheet
232 In Stock
100 more incoming. You can reserve stock now
232 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.930 (CNY119.7009) |
| 10+ | CNY90.030 (CNY101.7339) |
| 25+ | CNY84.340 (CNY95.3042) |
| 100+ | CNY72.400 (CNY81.812) |
| 250+ | CNY70.650 (CNY79.8345) |
| 500+ | CNY68.310 (CNY77.1903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.93 (CNY119.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-14S-2S
Order Code1918023
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Insert Arrangement14S-2
Connector Body MaterialAluminum Alloy Body
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-2
Contact Plating
Silver
Service Class
General Duty
Technical Docs (1)
Alternatives for 97-3102A-14S-2S
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732