Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-14S.
Order Code1918473
Your Part Number
Technical Datasheet
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.520 (CNY301.1676) |
| 5+ | CNY256.000 (CNY289.280) |
| 10+ | CNY245.400 (CNY277.302) |
| 25+ | CNY243.470 (CNY275.1211) |
| 50+ | CNY239.690 (CNY270.8497) |
| 100+ | CNY235.900 (CNY266.567) |
| 250+ | CNY232.120 (CNY262.2956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.52 (CNY301.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-22-14S.
Order Code1918473
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Service ClassGeneral Duty
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Plating
Silver
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Service Class
General Duty
Technical Docs (2)
Alternatives for 97-3102A-22-14S.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722