Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-24(850)
Order Code2121918
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.280 (CNY89.5864) |
| 10+ | CNY71.370 (CNY80.6481) |
| 25+ | CNY67.280 (CNY76.0264) |
| 50+ | CNY65.520 (CNY74.0376) |
| 100+ | CNY63.840 (CNY72.1392) |
| 250+ | CNY56.880 (CNY64.2744) |
| 500+ | CNY53.440 (CNY60.3872) |
| 1000+ | CNY48.830 (CNY55.1779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.28 (CNY89.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3102A-24(850)
Order Code2121918
Product Range97 Series
Technical Datasheet
Product Range97 Series
Shell TypeWall Mount Receptacle
For Use WithSize 24 Inserts
Connector Body MaterialAluminum Alloy Body
Connector Shell Size24
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
For Use With
Size 24 Inserts
Connector Shell Size
24
Shell Type
Wall Mount Receptacle
Connector Body Material
Aluminum Alloy Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035154