Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-1S.
Order Code1918310
Product Range97 Series
Your Part Number
Technical Datasheet
31 In Stock
100 more incoming. You can reserve stock now
31 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.410 (CNY228.7233) |
| 10+ | CNY172.060 (CNY194.4278) |
| 25+ | CNY161.290 (CNY182.2577) |
| 100+ | CNY146.260 (CNY165.2738) |
| 250+ | CNY137.120 (CNY154.9456) |
| 500+ | CNY130.590 (CNY147.5667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.41 (CNY228.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-14S-1S.
Order Code1918310
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleStraight Plug
Insert Arrangement14S-1
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
97 Series
Circular Connector Shell Style
Straight Plug
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
14S-1
Contact Material
Brass, Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948