Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-18P
Order Code1890037
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY336.660 (CNY380.4258) |
10+ | CNY307.750 (CNY347.7575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY336.66 (CNY380.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-20-18P
Order Code1890037
Technical Datasheet
Equivalent Military SpecificationMIL-DTL-5015 Series
Circular Contact TypeSolder Pin
Insert Arrangement20-18
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Technical Specifications
Equivalent Military Specification
MIL-DTL-5015 Series
Insert Arrangement
20-18
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Circular Contact Type
Solder Pin
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057834