Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-24-10S
Order Code1889746
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,107.310 (CNY1,251.2603) |
10+ | CNY983.430 (CNY1,111.2759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,107.31 (CNY1,251.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3106A-24-10S
Order Code1889746
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
Coupling StyleThreaded
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
Technical Specifications
Product Range
97 Series
Coupling Style
Threaded
Contact Material
Brass, Copper Alloy
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-5015 Series
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544