Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-28-21P
Order Code4296328
Product Range97 Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY347.400 (CNY392.562) |
10+ | CNY295.200 (CNY333.576) |
25+ | CNY276.770 (CNY312.7501) |
50+ | CNY263.520 (CNY297.7776) |
100+ | CNY255.060 (CNY288.2178) |
Price for:Each
Minimum: 1
Multiple: 1
CNY347.40 (CNY392.56 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-4106A-28-21P
Order Code4296328
Product Range97 Series
Technical Datasheet
Product Range97 Series
Equivalent Military SpecificationMIL-DTL-5015 Series
No. of Contacts37Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement28-21
Contact MaterialCopper Alloy
Contact PlatingSilver
Technical Specifications
Product Range
97 Series
No. of Contacts
37Contacts
Coupling Style
Threaded
Contact Material
Copper Alloy
Equivalent Military Specification
MIL-DTL-5015 Series
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
28-21
Contact Plating
Silver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083689