Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY15.010 (CNY16.9613) |
10+ | CNY12.730 (CNY14.3849) |
25+ | CNY11.930 (CNY13.4809) |
50+ | CNY11.360 (CNY12.8368) |
100+ | CNY10.820 (CNY12.2266) |
300+ | CNY10.010 (CNY11.3113) |
500+ | CNY9.650 (CNY10.9045) |
1000+ | CNY9.190 (CNY10.3847) |
2500+ | CNY8.870 (CNY10.0231) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.01 (CNY16.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-CSM12.
Order Code3931090
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3mm
Cable Diameter Max6.5mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Product Range-
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
6.5mm
Product Range
-
Cable Diameter Min
3mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454