Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD15-2S(072)
Order Code2858970
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY268.430 (CNY303.3259) |
10+ | CNY228.170 (CNY257.8321) |
25+ | CNY215.650 (CNY243.6845) |
50+ | CNY206.870 (CNY233.7631) |
100+ | CNY205.330 (CNY232.0229) |
250+ | CNY196.550 (CNY222.1015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.43 (CNY303.33 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoALM06FD15-2S(072)
Order Code2858970
Product RangeAmphe-Lite M3 Series
Technical Datasheet
Product RangeAmphe-Lite M3 Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Contact TypeCrimp Socket
Insert Arrangement15-2
Connector Body PlatingGrey Zinc Nickel
Contact Plating-
Insert RotationN
Service ClassEMI
Technical Specifications
Product Range
Amphe-Lite M3 Series
Circular Contact Type
Crimp Socket
Connector Body Plating
Grey Zinc Nickel
Insert Rotation
N
Equivalent Military Specification
MIL-DTL-38999 Series III
Insert Arrangement
15-2
Contact Plating
-
Service Class
EMI
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039772