Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2A04.
Order Code3995052
Product RangeePower-Lite Series
Technical Datasheet
128 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.480 (CNY183.6024) |
| 10+ | CNY138.110 (CNY156.0643) |
| 25+ | CNY129.460 (CNY146.2898) |
| 50+ | CNY123.280 (CNY139.3064) |
| 100+ | CNY117.700 (CNY133.001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.48 (CNY183.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoELP2A04.
Order Code3995052
Product RangeePower-Lite Series
Technical Datasheet
Product RangeePower-Lite Series
Automotive Connector Shell StyleStraight Plug
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Voltage Rating860VAC
Current Rating70A
Technical Specifications
Product Range
ePower-Lite Series
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
70A
Automotive Connector Shell Style
Straight Plug
Contact Material
-
Voltage Rating
860VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169