Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3126F-14-15P
Order Code3275770
Product RangeMS3126 Series
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY720.580 (CNY814.2554) |
10+ | CNY675.080 (CNY762.8404) |
25+ | CNY667.520 (CNY754.2976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY720.58 (CNY814.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3126F-14-15P
Order Code3275770
Product RangeMS3126 Series
Technical Datasheet
Product RangeMS3126 Series
Circular Connector Shell StyleStraight Plug
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement14-15
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Technical Specifications
Product Range
MS3126 Series
Circular Contact Type
Crimp Pin
Insert Arrangement
14-15
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Shell Style
Straight Plug
Coupling Style
Bayonet
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055338